


208486-1 | |
|---|---|
DigiKey Part Number | A1609-ND |
Manufacturer | |
Manufacturer Product Number | 208486-1 |
Description | CONN PLUG HSG MALE 14POS INLINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 208486-1 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 22-14 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 865,88000 Kč | 1 865,88 Kč |
| 10 | 1 586,00000 Kč | 15 860,00 Kč |
| 30 | 1 467,79533 Kč | 44 033,86 Kč |
| 50 | 1 415,89520 Kč | 70 794,76 Kč |
| 100 | 1 348,40550 Kč | 134 840,55 Kč |
| Unit Price without VAT: | 1 865,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 257,71480 Kč |


















