Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66359-6

DigiKey Part Number
A100423TR-ND - Tape & Reel (TR)
A100423CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-66359-6
Description
CONN PIN 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66359-6 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-18 AWG
Series
Contact Material
Copper Nickel Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1019,45800 Kč194,58 Kč
2518,23600 Kč455,90 Kč
5017,36840 Kč868,42 Kč
10016,53630 Kč1 653,63 Kč
25015,49980 Kč3 874,95 Kč
50014,75986 Kč7 379,93 Kč
1 00014,05494 Kč14 054,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,00049 Kč52 001,96 Kč
8 00012,38045 Kč99 043,60 Kč
12 00012,03164 Kč144 379,68 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč