


208471-1 | |
|---|---|
DigiKey Part Number | A1614-ND |
Manufacturer | |
Manufacturer Product Number | 208471-1 |
Description | CONN RCPT HSNG MALE 37POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 208471-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Shielded |
Number of Positions 37 | Note Contacts Sold Separately |
Shell Size - Insert 28-37 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 861,89000 Kč | 1 861,89 Kč |
| 10 | 1 582,64000 Kč | 15 826,40 Kč |
| 30 | 1 464,68733 Kč | 43 940,62 Kč |
| 50 | 1 412,88820 Kč | 70 644,41 Kč |
| 100 | 1 345,54970 Kč | 134 554,97 Kč |
| Unit Price without VAT: | 1 861,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 252,88690 Kč |
















