
211401-2 | |
|---|---|
DigiKey Part Number | A135661-ND |
Manufacturer | |
Manufacturer Product Number | 211401-2 |
Description | CONN RCPT HSG MALE 7POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 211401-2 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 | Note Contacts Sold Separately |
Shell Size - Insert 13-7 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 96,12900 Kč | 961,29 Kč |
| 25 | 90,10680 Kč | 2 252,67 Kč |
| 50 | 85,80200 Kč | 4 290,10 Kč |
| 100 | 81,70530 Kč | 8 170,53 Kč |
| 250 | 76,58980 Kč | 19 147,45 Kč |
| 500 | 72,93530 Kč | 36 467,65 Kč |
| 1 000 | 69,45718 Kč | 69 457,18 Kč |
| 2 500 | 65,11354 Kč | 162 783,85 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |

















