
66597-2 | |
|---|---|
DigiKey Part Number | A25131TR-ND - Tape & Reel (TR) A25131CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66597-2 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66597-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 21,22480 Kč | 530,62 Kč |
| 50 | 20,20840 Kč | 1 010,42 Kč |
| 100 | 19,24260 Kč | 1 924,26 Kč |
| 250 | 18,03644 Kč | 4 509,11 Kč |
| 500 | 17,17468 Kč | 8 587,34 Kč |
| 1 000 | 16,35492 Kč | 16 354,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,12806 Kč | 60 512,24 Kč |
| 8 000 | 14,40660 Kč | 115 252,80 Kč |
| 12 000 | 14,00071 Kč | 168 008,52 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |
























