



350780-1 | |
|---|---|
DigiKey Part Number | A14283-ND |
Manufacturer | |
Manufacturer Product Number | 350780-1 |
Description | CONN RCPT HSG 4POS UNI-MATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350780-1 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,36800 Kč | 133,68 Kč |
| 25 | 12,52160 Kč | 313,04 Kč |
| 50 | 11,92100 Kč | 596,05 Kč |
| 200 | 10,80730 Kč | 2 161,46 Kč |
| 400 | 10,29115 Kč | 4 116,46 Kč |
| 600 | 10,00057 Kč | 6 000,34 Kč |
| 1 000 | 9,64629 Kč | 9 646,29 Kč |
| 2 600 | 9,01720 Kč | 23 444,72 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |


























