4 Position Rectangular Housing Connector Plug Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Red
1-480702-2
1-480702-2

1-480702-2

DigiKey Part Number
A97513-ND
Manufacturer
Manufacturer Product Number
1-480702-2
Description
CONN PLUG HSG 4POS 94V RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Red
Datasheet
 Datasheet
EDA/CAD Models
1-480702-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Red
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
107,98800 Kč79,88 Kč
257,49120 Kč187,28 Kč
507,13680 Kč356,84 Kč
1006,79470 Kč679,47 Kč
2506,36760 Kč1 591,90 Kč
5006,06352 Kč3 031,76 Kč
1 0005,77385 Kč5 773,85 Kč
2 5005,41208 Kč13 530,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč