
770672-1 | |
|---|---|
DigiKey Part Number | A25405-ND |
Manufacturer | |
Manufacturer Product Number | 770672-1 |
Description | CONN PIN 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770672-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 50 | 4,22060 Kč | 211,03 Kč |
| 100 | 4,01690 Kč | 401,69 Kč |
| 250 | 3,76536 Kč | 941,34 Kč |
| 500 | 3,58520 Kč | 1 792,60 Kč |
| 1 000 | 3,41364 Kč | 3 413,64 Kč |
| 3 000 | 3,15880 Kč | 9 476,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



















