4 Position Rectangular Housing Connector Receptacle Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Red
1-480703-2
1-480703-2

1-480703-2

DigiKey Part Number
A97512-ND
Manufacturer
Manufacturer Product Number
1-480703-2
Description
CONN RCPT HSG 4POS RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Red
Datasheet
 Datasheet
EDA/CAD Models
1-480703-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Red
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 471
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
107,29900 Kč72,99 Kč
256,84080 Kč171,02 Kč
506,51100 Kč325,55 Kč
1006,19830 Kč619,83 Kč
2505,80952 Kč1 452,38 Kč
5005,53172 Kč2 765,86 Kč
1 0005,26727 Kč5 267,27 Kč
2 5004,93733 Kč12 343,33 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč