19 (Power) Position Housing for Male Pins Connector Black Panel Mount Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208209-2

DigiKey Part Number
208209-2-ND
Manufacturer
Manufacturer Product Number
208209-2
Description
CONN PLUG HSG DRAWER 19POS BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 (Power) Position Housing for Male Pins Connector Black Panel Mount Drawer
Datasheet
 Datasheet
EDA/CAD Models
208209-2 Models
Product Attributes
Filter Similar Products
Category
Pitch
0.200" (5.08mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
5
Series
Mounting Type
Panel Mount
Packaging
Bulk
Connector Usage
Receptacle
Part Status
Active
Features
Mating Guide
Connector Type
Housing for Male Pins
Color
Black
Connector Style
Drawer
Note
Contacts Sold Separately
Number of Positions
19 (Power)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10140,28800 Kč1 402,88 Kč
25131,50640 Kč3 287,66 Kč
50125,22360 Kč6 261,18 Kč
100119,24550 Kč11 924,55 Kč
250111,78076 Kč27 945,19 Kč
500106,44936 Kč53 224,68 Kč
1 000101,37330 Kč101 373,30 Kč
Manufacturers Standard Package
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč