
66103-3 | |
|---|---|
DigiKey Part Number | A25107-ND |
Manufacturer | |
Manufacturer Product Number | 66103-3 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66103-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 25 | 22,17400 Kč | 554,35 Kč |
| 50 | 21,11560 Kč | 1 055,78 Kč |
| 100 | 20,10560 Kč | 2 010,56 Kč |
| 250 | 18,84528 Kč | 4 711,32 Kč |
| 500 | 17,94532 Kč | 8 972,66 Kč |
| 1 000 | 17,08838 Kč | 17 088,38 Kč |
| 3 000 | 15,81422 Kč | 47 442,66 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



























