Socket Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66105-4

DigiKey Part Number
A1343-ND
Manufacturer
Manufacturer Product Number
66105-4
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66105-4 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 816
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1032,92500 Kč329,25 Kč
2530,85040 Kč771,26 Kč
5029,37620 Kč1 468,81 Kč
10027,97350 Kč2 797,35 Kč
25026,21980 Kč6 554,95 Kč
50024,96788 Kč12 483,94 Kč
1 00023,77625 Kč23 776,25 Kč
3 00022,00366 Kč66 010,98 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč