3 Position Rectangular Housing Connector Receptacle Black or Red 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black or Red 0.197" (5.00mm)
207359-1
207359-1

207359-1

DigiKey Part Number
A29206-ND
Manufacturer
Manufacturer Product Number
207359-1
Description
CONN RCPT HSG 3POS 5.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black or Red 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
207359-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp and Solder
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black or Red
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 130°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 955
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,98000 Kč57,98 Kč
1049,21900 Kč492,19 Kč
2546,13240 Kč1 153,31 Kč
5043,92580 Kč2 196,29 Kč
10041,82780 Kč4 182,78 Kč
25039,20668 Kč9 801,67 Kč
50037,33552 Kč18 667,76 Kč
1 00035,55404 Kč35 554,04 Kč
2 50033,32968 Kč83 324,20 Kč
Manufacturers Standard Package
Unit Price without VAT:57,98000 Kč
Unit Price with VAT:70,15580 Kč