Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66332-8

DigiKey Part Number
A1648TR-ND - Tape & Reel (TR)
A1648CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66332-8
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66332-8 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,78300 Kč227,83 Kč
2521,35920 Kč533,98 Kč
5020,33860 Kč1 016,93 Kč
10019,36650 Kč1 936,65 Kč
25018,15320 Kč4 538,30 Kč
50017,28598 Kč8 642,99 Kč
1 00016,46075 Kč16 460,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,97250 Kč63 890,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč