



1-640519-0 | |
|---|---|
DigiKey Part Number | A14112-ND |
Manufacturer | |
Manufacturer Product Number | 1-640519-0 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640519-0 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMF-04-W | Adam Tech | 0 | 2057-DMF-04-W-ND | 5,12032 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 59,81400 Kč | 598,14 Kč |
| 25 | 56,05120 Kč | 1 401,28 Kč |
| 50 | 53,37760 Kč | 2 668,88 Kč |
| 100 | 50,82690 Kč | 5 082,69 Kč |
| 250 | 47,64312 Kč | 11 910,78 Kč |
| 500 | 45,36906 Kč | 22 684,53 Kč |
| 1 000 | 43,20467 Kč | 43 204,67 Kč |
| 2 500 | 40,50180 Kč | 101 254,50 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |




















