Parametric Equivalent

DMF-04-W | |
|---|---|
DigiKey Part Number | 2057-DMF-04-W-ND |
Manufacturer | |
Manufacturer Product Number | DMF-04-W |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-640519-0 | TE Connectivity AMP Connectors | 0 | A14112-ND | 70,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,12032 Kč | 25 601,60 Kč |
| Unit Price without VAT: | 5,12032 Kč |
|---|---|
| Unit Price with VAT: | 6,19559 Kč |


