Split Pin Contact Tin 18-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350967-1

DigiKey Part Number
A100581TR-ND - Tape & Reel (TR)
A100581CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350967-1
Description
CONN SPLIT PIN 18-26AWG CRMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 18-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350967-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
18-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,42300 Kč34,23 Kč
253,20000 Kč80,00 Kč
503,04900 Kč152,45 Kč
1002,90190 Kč290,19 Kč
2502,71884 Kč679,71 Kč
5002,58864 Kč1 294,32 Kč
1 0002,46496 Kč2 464,96 Kč
2 5002,31045 Kč5 776,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5002,15969 Kč14 037,98 Kč
13 0002,05658 Kč26 735,54 Kč
19 5001,99859 Kč38 972,51 Kč
32 5001,92786 Kč62 655,45 Kč
45 5001,88467 Kč85 752,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč