20 Position Rectangular Housing Connector Receptacle Black or Red 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-640514-0

DigiKey Part Number
A14107-ND
Manufacturer
Manufacturer Product Number
1-640514-0
Description
CONN RCPT HSG 20POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Receptacle Black or Red 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-640514-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black or Red
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-55°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,73000 Kč134,73 Kč
10114,51800 Kč1 145,18 Kč
25107,33920 Kč2 683,48 Kč
50102,20860 Kč5 110,43 Kč
10097,32840 Kč9 732,84 Kč
25091,23532 Kč22 808,83 Kč
50086,88360 Kč43 441,80 Kč
1 00082,73961 Kč82 739,61 Kč
2 50077,56619 Kč193 915,48 Kč
Manufacturers Standard Package
Unit Price without VAT:134,73000 Kč
Unit Price with VAT:163,02330 Kč