
350968-2 | |
|---|---|
DigiKey Part Number | A100584TR-ND - Tape & Reel (TR) A100584CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350968-2 |
Description | CONN PIN 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold or PdNi +Gold 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350968-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-26 AWG |
Series | Contact Finish Gold or PdNi +Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Split Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 15,97500 Kč | 159,75 Kč |
| 25 | 14,96600 Kč | 374,15 Kč |
| 50 | 14,25260 Kč | 712,63 Kč |
| 100 | 13,57070 Kč | 1 357,07 Kč |
| 250 | 12,71936 Kč | 3 179,84 Kč |
| 500 | 12,11204 Kč | 6 056,02 Kč |
| 1 000 | 11,53372 Kč | 11 533,72 Kč |
| 2 500 | 10,81158 Kč | 27 028,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 10,30916 Kč | 67 009,54 Kč |
| 13 000 | 9,81752 Kč | 127 627,76 Kč |
| 19 500 | 9,54096 Kč | 186 048,72 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |


















