



1-640508-0 | |
|---|---|
DigiKey Part Number | A14101-ND |
Manufacturer | |
Manufacturer Product Number | 1-640508-0 |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640508-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 50,03800 Kč | 500,38 Kč |
| 25 | 46,89280 Kč | 1 172,32 Kč |
| 50 | 44,65020 Kč | 2 232,51 Kč |
| 100 | 42,51470 Kč | 4 251,47 Kč |
| 250 | 39,85252 Kč | 9 963,13 Kč |
| 500 | 37,95010 Kč | 18 975,05 Kč |
| 1 000 | 36,13924 Kč | 36 139,24 Kč |
| 2 500 | 33,87834 Kč | 84 695,85 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |


















