
641300-2 | |
|---|---|
DigiKey Part Number | A14196-ND |
Manufacturer | |
Manufacturer Product Number | 641300-2 |
Description | CONN SOCKET 18-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 641300-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 25 | 29,94320 Kč | 748,58 Kč |
| 50 | 28,51100 Kč | 1 425,55 Kč |
| 100 | 27,14830 Kč | 2 714,83 Kč |
| 250 | 25,44704 Kč | 6 361,76 Kč |
| 500 | 24,23170 Kč | 12 115,85 Kč |
| 1 000 | 23,07533 Kč | 23 075,33 Kč |
| 3 000 | 21,35490 Kč | 64 064,70 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |






















