
58514-2 | |
|---|---|
DigiKey Part Number | A9949-ND |
Manufacturer | |
Manufacturer Product Number | 58514-2 |
Description | DIE SET MR CONN USE WITH A9996 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18-26 AWG |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts, 18-26 AWG |
Series | Compatible Tools 1490076-2, 2031460-1, 354940-1, 679304-1, 9-1478240-0 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 893,85000 Kč | 6 893,85 Kč |
| 5 | 6 390,15400 Kč | 31 950,77 Kč |
| 10 | 6 184,94000 Kč | 61 849,40 Kč |
| 25 | 5 924,01440 Kč | 148 100,36 Kč |
| Unit Price without VAT: | 6 893,85000 Kč |
|---|---|
| Unit Price with VAT: | 8 341,55850 Kč |















