Socket Contact Gold 24-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794001-2

DigiKey Part Number
A25445-ND
Manufacturer
Manufacturer Product Number
794001-2
Description
CONN SOCKET 24-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
794001-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24-26 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 222
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1046,63700 Kč466,37 Kč
2543,70960 Kč1 092,74 Kč
5041,61800 Kč2 080,90 Kč
10039,62950 Kč3 962,95 Kč
25037,14716 Kč9 286,79 Kč
50035,37408 Kč17 687,04 Kč
1 00033,68604 Kč33 686,04 Kč
3 00031,17531 Kč93 525,93 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč