
1-640524-0 | |
|---|---|
DigiKey Part Number | A14117-ND |
Manufacturer | |
Manufacturer Product Number | 1-640524-0 |
Description | CONN PLUG HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640524-0 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black or Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,73000 Kč | 134,73 Kč |
| 10 | 114,51800 Kč | 1 145,18 Kč |
| 25 | 107,33080 Kč | 2 683,27 Kč |
| 50 | 102,20860 Kč | 5 110,43 Kč |
| 100 | 97,32840 Kč | 9 732,84 Kč |
| 250 | 91,23532 Kč | 22 808,83 Kč |
| 500 | 86,88318 Kč | 43 441,59 Kč |
| 1 000 | 82,73940 Kč | 82 739,40 Kč |
| 2 500 | 77,56594 Kč | 193 914,85 Kč |
| Unit Price without VAT: | 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 163,02330 Kč |

















