



1-640522-0 | |
|---|---|
DigiKey Part Number | A14115-ND |
Manufacturer | |
Manufacturer Product Number | 1-640522-0 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640522-0 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black or Red |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 65,76600 Kč | 657,66 Kč |
| 25 | 61,63320 Kč | 1 540,83 Kč |
| 50 | 58,68940 Kč | 2 934,47 Kč |
| 100 | 55,88620 Kč | 5 588,62 Kč |
| 250 | 52,38580 Kč | 13 096,45 Kč |
| 500 | 49,88536 Kč | 24 942,68 Kč |
| 1 000 | 47,50567 Kč | 47 505,67 Kč |
| 2 500 | 44,53432 Kč | 111 335,80 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |




















