
640580-2 | |
|---|---|
DigiKey Part Number | A25446-ND |
Manufacturer | |
Manufacturer Product Number | 640580-2 |
Description | CONN PIN 18-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640580-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 25 | 44,11240 Kč | 1 102,81 Kč |
| 50 | 42,00860 Kč | 2 100,43 Kč |
| 100 | 40,00120 Kč | 4 000,12 Kč |
| 250 | 37,49488 Kč | 9 373,72 Kč |
| 500 | 35,70542 Kč | 17 852,71 Kč |
| 1 000 | 34,00143 Kč | 34 001,43 Kč |
| 3 000 | 31,46739 Kč | 94 402,17 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |














