


1-2134249-0 | |
|---|---|
DigiKey Part Number | A120342-ND |
Manufacturer | |
Manufacturer Product Number | 1-2134249-0 |
Description | CONN RCPT 10POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Spring Clamp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2134249-0 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination Spring Clamp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 10 | Color Black |
Pitch 0.295" (7.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,33000 Kč | 318,33 Kč |
| 20 | 257,57200 Kč | 5 151,44 Kč |
| 40 | 245,27775 Kč | 9 811,11 Kč |
| 60 | 238,35883 Kč | 14 301,53 Kč |
| 100 | 229,92390 Kč | 22 992,39 Kč |
| 260 | 214,94362 Kč | 55 885,34 Kč |
| 500 | 205,26300 Kč | 102 631,50 Kč |
| 1 000 | 195,47857 Kč | 195 478,57 Kč |
| Unit Price without VAT: | 318,33000 Kč |
|---|---|
| Unit Price with VAT: | 385,17930 Kč |










