



350735-1 | |
|---|---|
DigiKey Part Number | A14294-ND |
Manufacturer | |
Manufacturer Product Number | 350735-1 |
Description | CONN PLUG HSG 12POS UNI-MATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350735-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 25 | 16,21720 Kč | 405,43 Kč |
| 50 | 15,44140 Kč | 772,07 Kč |
| 100 | 14,70310 Kč | 1 470,31 Kč |
| 250 | 13,78132 Kč | 3 445,33 Kč |
| 500 | 13,12270 Kč | 6 561,35 Kč |
| 1 000 | 12,49620 Kč | 12 496,20 Kč |
| 2 500 | 11,71387 Kč | 29 284,67 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |





























