
350538-6 | |
|---|---|
DigiKey Part Number | A25408TR-ND - Tape & Reel (TR) A25408CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350538-6 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350538-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,03500 Kč | 130,35 Kč |
| 25 | 12,22120 Kč | 305,53 Kč |
| 50 | 11,63740 Kč | 581,87 Kč |
| 100 | 11,08050 Kč | 1 108,05 Kč |
| 250 | 10,38520 Kč | 2 596,30 Kč |
| 500 | 9,88884 Kč | 4 944,42 Kč |
| 1 000 | 9,41668 Kč | 9 416,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,00349 Kč | 22 508,72 Kč |
| 5 000 | 8,57386 Kč | 42 869,30 Kč |
| 7 500 | 8,33222 Kč | 62 491,65 Kč |
| 12 500 | 8,03741 Kč | 100 467,62 Kč |
| 17 500 | 7,84906 Kč | 137 358,55 Kč |
| 25 000 | 7,65423 Kč | 191 355,75 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |
















