
350537-6 | |
|---|---|
DigiKey Part Number | A25409TR-ND - Tape & Reel (TR) A25409CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350537-6 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350537-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,30400 Kč | 113,04 Kč |
| 25 | 10,59440 Kč | 264,86 Kč |
| 50 | 10,08980 Kč | 504,49 Kč |
| 100 | 9,60600 Kč | 960,60 Kč |
| 250 | 9,00456 Kč | 2 251,14 Kč |
| 500 | 8,57412 Kč | 4 287,06 Kč |
| 1 000 | 8,16472 Kč | 8 164,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,80646 Kč | 19 516,15 Kč |
| 5 000 | 7,43386 Kč | 37 169,30 Kč |
| 7 500 | 7,22432 Kč | 54 182,40 Kč |
| 12 500 | 6,96876 Kč | 87 109,50 Kč |
| 17 500 | 6,80539 Kč | 119 094,32 Kč |
| 25 000 | 6,63644 Kč | 165 911,00 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |


















