1 Rectangular Connectors - Housings Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Rectangular Connectors - Housings Plug Natural
1-350867-0
1-350867-0

1-350867-0

DigiKey Part Number
A14270-ND
Manufacturer
Manufacturer Product Number
1-350867-0
Description
CONN PLUG HSG 1POS UNI-MATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
1-350867-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,44400 Kč34,44 Kč
253,21680 Kč80,42 Kč
503,06580 Kč153,29 Kč
1002,91660 Kč291,66 Kč
2502,73392 Kč683,48 Kč
5002,60334 Kč1 301,67 Kč
1 0002,47902 Kč2 479,02 Kč
2 5002,32356 Kč5 808,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč