



350783-1 | |
|---|---|
DigiKey Part Number | A14295-ND |
Manufacturer | |
Manufacturer Product Number | 350783-1 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350783-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 25 | 17,72240 Kč | 443,06 Kč |
| 50 | 16,87400 Kč | 843,70 Kč |
| 100 | 16,06770 Kč | 1 606,77 Kč |
| 250 | 15,06060 Kč | 3 765,15 Kč |
| 900 | 13,75859 Kč | 12 382,73 Kč |
| 1 800 | 13,10182 Kč | 23 583,28 Kč |
| 2 700 | 12,73233 Kč | 34 377,29 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


























