
640717-1 | |
|---|---|
DigiKey Part Number | A14346-ND |
Manufacturer | |
Manufacturer Product Number | 640717-1 |
Description | CONN STRAIN RELIEF ENCLOSE 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK II Series |
Datasheet | Datasheet |
EDA/CAD Models | 640717-1 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 12 |
Series | For Use With/Related Products Universal MATE-N-LOK II Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 41,06400 Kč | 410,64 Kč |
| 25 | 38,49920 Kč | 962,48 Kč |
| 50 | 36,65560 Kč | 1 832,78 Kč |
| 100 | 34,90380 Kč | 3 490,38 Kč |
| 250 | 32,71728 Kč | 8 179,32 Kč |
| 500 | 31,15562 Kč | 15 577,81 Kč |
| 1 200 | 29,28964 Kč | 35 147,57 Kč |
| 3 600 | 27,10647 Kč | 97 583,29 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |











