
770042-1 | |
|---|---|
DigiKey Part Number | A25201-ND |
Manufacturer | |
Manufacturer Product Number | 770042-1 |
Description | CONN PLUG HSG 12POS UNIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug, Rear Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770042-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,16400 Kč | 171,64 Kč |
| 25 | 16,08360 Kč | 402,09 Kč |
| 50 | 15,31220 Kč | 765,61 Kč |
| 100 | 14,58010 Kč | 1 458,01 Kč |
| 250 | 13,66536 Kč | 3 416,34 Kč |
| 500 | 13,01258 Kč | 6 506,29 Kč |
| 1 000 | 12,39109 Kč | 12 391,09 Kč |
| 2 500 | 11,61534 Kč | 29 038,35 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |
















