
1-770008-0 | |
|---|---|
DigiKey Part Number | A33357TR-ND - Tape & Reel (TR) A33357CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770008-0 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770008-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 25 | 19,82200 Kč | 495,55 Kč |
| 50 | 18,87300 Kč | 943,65 Kč |
| 100 | 17,97220 Kč | 1 797,22 Kč |
| 250 | 16,84544 Kč | 4 211,36 Kč |
| 500 | 16,04122 Kč | 8 020,61 Kč |
| 1 000 | 15,27521 Kč | 15 275,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,12929 Kč | 56 517,16 Kč |
| 8 000 | 13,45547 Kč | 107 643,76 Kč |
| 12 000 | 13,07631 Kč | 156 915,72 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



















