
770008-3 | |
|---|---|
DigiKey Part Number | A25176TR-ND - Tape & Reel (TR) A25176CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770008-3 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770008-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,04600 Kč | 40,46 Kč |
| 25 | 3,78720 Kč | 94,68 Kč |
| 50 | 3,60800 Kč | 180,40 Kč |
| 100 | 3,43490 Kč | 343,49 Kč |
| 250 | 3,22008 Kč | 805,02 Kč |
| 500 | 3,06576 Kč | 1 532,88 Kč |
| 1 000 | 2,91935 Kč | 2 919,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,69995 Kč | 10 799,80 Kč |
| 8 000 | 2,57101 Kč | 20 568,08 Kč |
| 12 000 | 2,49851 Kč | 29 982,12 Kč |
| 20 000 | 2,41008 Kč | 48 201,60 Kč |
| 28 000 | 2,35355 Kč | 65 899,40 Kč |
| 40 000 | 2,29510 Kč | 91 804,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |




















