



770028-1 | |
|---|---|
DigiKey Part Number | A14251-ND |
Manufacturer | |
Manufacturer Product Number | 770028-1 |
Description | CONN RCPT HSG 9POS 2PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 770028-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 32,20100 Kč | 322,01 Kč |
| 25 | 30,18200 Kč | 754,55 Kč |
| 50 | 28,73880 Kč | 1 436,94 Kč |
| 100 | 27,36450 Kč | 2 736,45 Kč |
| 250 | 25,64976 Kč | 6 412,44 Kč |
| 500 | 24,42512 Kč | 12 212,56 Kč |
| 1 000 | 23,25951 Kč | 23 259,51 Kč |
| 2 500 | 21,80384 Kč | 54 509,60 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |





















