
1-770005-0 | |
|---|---|
DigiKey Part Number | A31710TR-ND - Tape & Reel (TR) A31710CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770005-0 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770005-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Split Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 17,28900 Kč | 172,89 Kč |
| 25 | 16,20880 Kč | 405,22 Kč |
| 50 | 15,43720 Kč | 771,86 Kč |
| 100 | 14,69690 Kč | 1 469,69 Kč |
| 250 | 13,77632 Kč | 3 444,08 Kč |
| 500 | 13,11852 Kč | 6 559,26 Kč |
| 1 000 | 12,49182 Kč | 12 491,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,94403 Kč | 29 860,08 Kč |
| 5 000 | 11,37417 Kč | 56 870,85 Kč |
| 7 500 | 11,05358 Kč | 82 901,85 Kč |
| 12 500 | 10,66270 Kč | 133 283,75 Kč |
| 17 500 | 10,41279 Kč | 182 223,82 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |















