
770253-4 | |
|---|---|
DigiKey Part Number | A14263-ND |
Manufacturer | |
Manufacturer Product Number | 770253-4 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770253-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 33,95300 Kč | 339,53 Kč |
| 25 | 31,82560 Kč | 795,64 Kč |
| 50 | 30,30300 Kč | 1 515,15 Kč |
| 100 | 28,85360 Kč | 2 885,36 Kč |
| 250 | 27,04624 Kč | 6 761,56 Kč |
| 500 | 25,75530 Kč | 12 877,65 Kč |
| 1 000 | 24,52586 Kč | 24 525,86 Kč |
| 3 000 | 22,69732 Kč | 68 091,96 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |




















