
1-770253-0 | |
|---|---|
DigiKey Part Number | A33356-ND |
Manufacturer | |
Manufacturer Product Number | 1-770253-0 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770253-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,97800 Kč | 449,78 Kč |
| 25 | 42,14720 Kč | 1 053,68 Kč |
| 50 | 40,13560 Kč | 2 006,78 Kč |
| 100 | 38,21850 Kč | 3 821,85 Kč |
| 250 | 35,82428 Kč | 8 956,07 Kč |
| 500 | 34,11420 Kč | 17 057,10 Kč |
| 1 000 | 32,48643 Kč | 32 486,43 Kč |
| 3 000 | 30,06494 Kč | 90 194,82 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |





















