
1-770252-0 | |
|---|---|
DigiKey Part Number | A31707-ND |
Manufacturer | |
Manufacturer Product Number | 1-770252-0 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770252-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Split Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 31,86700 Kč | 318,67 Kč |
| 25 | 29,86520 Kč | 746,63 Kč |
| 50 | 28,43860 Kč | 1 421,93 Kč |
| 100 | 27,08090 Kč | 2 708,09 Kč |
| 250 | 25,38364 Kč | 6 345,91 Kč |
| 500 | 24,17152 Kč | 12 085,76 Kč |
| 1 000 | 23,01780 Kč | 23 017,80 Kč |
| 3 000 | 21,30188 Kč | 63 905,64 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |

























