
770988-1 | |
|---|---|
DigiKey Part Number | A25684-ND |
Manufacturer | |
Manufacturer Product Number | 770988-1 |
Description | CONN SOCKET 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770988-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,04600 Kč | 40,46 Kč |
| 25 | 3,78720 Kč | 94,68 Kč |
| 50 | 3,60800 Kč | 180,40 Kč |
| 100 | 3,43280 Kč | 343,28 Kč |
| 250 | 3,21844 Kč | 804,61 Kč |
| 500 | 3,06410 Kč | 1 532,05 Kč |
| 1 000 | 2,91768 Kč | 2 917,68 Kč |
| 3 000 | 2,69988 Kč | 8 099,64 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |
























