



770581-1 | |
|---|---|
DigiKey Part Number | A25577-ND |
Manufacturer | |
Manufacturer Product Number | 770581-1 |
Description | CONN PLUG HSG 12POS 4.14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770581-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 16,89300 Kč | 168,93 Kč |
| 25 | 15,84200 Kč | 396,05 Kč |
| 50 | 15,08260 Kč | 754,13 Kč |
| 100 | 14,36110 Kč | 1 436,11 Kč |
| 250 | 13,46180 Kč | 3 365,45 Kč |
| 500 | 12,81820 Kč | 6 409,10 Kč |
| 1 000 | 12,20631 Kč | 12 206,31 Kč |
| 2 500 | 11,44208 Kč | 28 605,20 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |



























