Socket Contact Gold Crimp 18-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-770988-0

DigiKey Part Number
A32016-ND
Manufacturer
Manufacturer Product Number
1-770988-0
Description
CONN SOCKET 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 18-22 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-770988-0 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1014,53600 Kč145,36 Kč
2513,62280 Kč340,57 Kč
5012,97220 Kč648,61 Kč
10012,35270 Kč1 235,27 Kč
25011,57732 Kč2 894,33 Kč
50011,02464 Kč5 512,32 Kč
1 00010,49803 Kč10 498,03 Kč
3 0009,71484 Kč29 144,52 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč