



172171-1 | |
|---|---|
DigiKey Part Number | A25704-ND |
Manufacturer | |
Manufacturer Product Number | 172171-1 |
Description | CONN PLUG HSG 15POS 4.14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172171-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 29,62400 Kč | 740,60 Kč |
| 50 | 28,20460 Kč | 1 410,23 Kč |
| 100 | 26,85850 Kč | 2 685,85 Kč |
| 250 | 25,17492 Kč | 6 293,73 Kč |
| 500 | 23,97258 Kč | 11 986,29 Kč |
| 1 000 | 22,82840 Kč | 22 828,40 Kč |
| 2 500 | 21,39973 Kč | 53 499,33 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |






















