
1-770903-0 | |
|---|---|
DigiKey Part Number | A32015TR-ND - Tape & Reel (TR) A32015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770903-0 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-770903-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 25 | 10,26400 Kč | 256,60 Kč |
| 50 | 9,76820 Kč | 488,41 Kč |
| 100 | 9,30210 Kč | 930,21 Kč |
| 250 | 8,71836 Kč | 2 179,59 Kč |
| 500 | 8,30218 Kč | 4 151,09 Kč |
| 1 000 | 7,90554 Kč | 7 905,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,25150 Kč | 32 631,75 Kč |
| 9 000 | 6,90557 Kč | 62 150,13 Kč |
| 13 500 | 6,71091 Kč | 90 597,29 Kč |
| 22 500 | 6,47357 Kč | 145 655,32 Kč |
| 31 500 | 6,32188 Kč | 199 139,22 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


























