
1-770904-1 | |
|---|---|
DigiKey Part Number | A100430TR-ND - Tape & Reel (TR) A100430CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770904-1 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-770904-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,11600 Kč | 111,16 Kč |
| 25 | 10,41960 Kč | 260,49 Kč |
| 50 | 9,92300 Kč | 496,15 Kč |
| 100 | 9,44960 Kč | 944,96 Kč |
| 250 | 8,85692 Kč | 2 214,23 Kč |
| 500 | 8,43354 Kč | 4 216,77 Kč |
| 1 000 | 8,03083 Kč | 8 030,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,36658 Kč | 33 149,61 Kč |
| 9 000 | 7,01512 Kč | 63 136,08 Kč |
| 13 500 | 6,81742 Kč | 92 035,17 Kč |
| 22 500 | 6,57631 Kč | 147 966,98 Kč |
| 31 500 | 6,42218 Kč | 202 298,67 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |























