Connector Plug, Sealing For Universal MATE-N-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794758-1

DigiKey Part Number
A30725-ND
Manufacturer
Manufacturer Product Number
794758-1
Description
SEAL SNGL CAVITY WIRE MINI UMNL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For Universal MATE-N-LOK Series
Datasheet
 Datasheet
EDA/CAD Models
794758-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Plug, Sealing
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
Universal MATE-N-LOK Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 351
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
106,36100 Kč63,61 Kč
255,95640 Kč148,91 Kč
505,66860 Kč283,43 Kč
1005,39530 Kč539,53 Kč
2505,05788 Kč1 264,47 Kč
5004,81554 Kč2 407,77 Kč
1 0004,58550 Kč4 585,50 Kč
2 5004,29824 Kč10 745,60 Kč
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč