



794781-1 | |
|---|---|
DigiKey Part Number | A30713-ND |
Manufacturer | |
Manufacturer Product Number | 794781-1 |
Description | CONN PLUG HSG 10POS 4.14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794781-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 24,02600 Kč | 240,26 Kč |
| 25 | 22,51560 Kč | 562,89 Kč |
| 50 | 21,43940 Kč | 1 071,97 Kč |
| 100 | 20,41340 Kč | 2 041,34 Kč |
| 250 | 19,13452 Kč | 4 783,63 Kč |
| 500 | 18,22020 Kč | 9 110,10 Kč |
| 1 200 | 17,12863 Kč | 20 554,36 Kč |
| 3 600 | 15,85151 Kč | 57 065,44 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |



















