
1-794772-0 | |
|---|---|
DigiKey Part Number | A30723-ND |
Manufacturer | |
Manufacturer Product Number | 1-794772-0 |
Description | SEAL INTERFACE 10POS MINI UMNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For Mini-Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-794772-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 10 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 18,00800 Kč | 450,20 Kč |
| 50 | 17,15120 Kč | 857,56 Kč |
| 100 | 16,33010 Kč | 1 633,01 Kč |
| 250 | 15,30588 Kč | 3 826,47 Kč |
| 500 | 14,57514 Kč | 7 287,57 Kč |
| 1 000 | 13,87926 Kč | 13 879,26 Kč |
| 3 000 | 12,84399 Kč | 38 531,97 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











